Murata ManufacturingLQW2UASR39J00LInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.39uH 5% 25MHz 45Q-Factor Non Magnetic 0.47A 1.12Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.39u | |
| 5% | |
| 25M | |
| 0.47 | |
| 1.12 | |
| 45 | |
| 100M | |
| 500M | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.65 | |
| 2.03 |
This rf chip LQW2UASR39J00L surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 390n H. This device is made with wirewound technology. It has a tolerance of 5%. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 500M Hz. This product is 2.92 mm long, 2.03 mm tall and 2.65 mm deep. This SMD inductor has a maximum DC current of 470m A with a maximum resistance of 1.12 Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

