Murata ManufacturingLQW2UASR82J00LInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.82uH 5% 25MHz 45Q-Factor Non Magnetic 0.4A 1.61Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.82u | |
| 5% | |
| 25M | |
| 0.4 | |
| 1.61 | |
| 45 | |
| 100M | |
| 350M | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.65 | |
| 2.03 |
An ideal space-saving electronic component is this rf chip LQW2UASR82J00L surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This device utilizes wirewound technology. This product is 2.92 mm long, 2.03 mm tall and 2.65 mm deep. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 350M Hz. It has an inductance of 820n H. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 1.61 Ohm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

