TE ConnectivityLR1F10KWiderstand, fest, Einzeldurchsteckloch
Res Thin Film 10K Ohm 1% 0.6W ±50ppm/°C Epoxy Resin AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 10K | |
| 1% | |
| 350 | |
| 0.6 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 125 | |
| High Stability | |
| No | |
| No | |
| Epoxy Resin | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.3 | |
| 6.2 | |
| 0.55 | |
| 28 | |
| ±0.2 | |
| ±0.5 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the LR1F10K fixed single through-hole resistor from TE Connectivity can offer you a solution. This product has a resistance value of 10K Ohm. This part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. This product is 6.2 mm long. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology. The LR1F10K part has an axial termination style. It has a tolerance of 1%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

