Welwyn ComponentsLR2010-R056FWWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2010 0.056 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 56m | |
| 1% | |
| Yes | |
| 1 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5.23 | |
| 2.64 | |
| 0.84 | |
| Surface Mount |
Use this LR2010-R056FW fixed single surface-mount resistor from Welwyn (TT electronics) to obtain a visually clean layout. This durable part has a power rating of 1 W. This product has a resistance value of 56m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This device utilizes thick film technology. This product is 5.23 mm long, 0.8 mm tall and 2.64 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

