Welwyn ComponentsLR2010-R25FWWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2010 0.25 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 250m | |
| 1% | |
| Yes | |
| 1 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5.23 | |
| 2.64 | |
| 0.84 | |
| Surface Mount |
The LR2010-R25FW fixed single surface-mount resistor from Welwyn (TT electronics) makes it easy to add resistors to your circuit board. This part has a power rating of 1 W. This product has a resistance value of 250m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes thick film technology. It has a tolerance of 1%. This product is 5.23 mm long, 0.8 mm tall and 2.64 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

