Welwyn ComponentsLR2512-R082JT1Widerstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 0.082 Ohm 5% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 82m | |
| 5% | |
| Yes | |
| 2 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.5 | |
| 3.25 | |
| 0.84 | |
| Surface Mount |
This is a LR2512-R082JT1 fixed single surface-mount resistor from Welwyn (TT electronics). This product has a resistance value of 82m Ohm. This dependable part has a power rating of 1.5 W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thick film technology. This product is 6.5 mm long, 0.8 mm tall and 3.25 mm deep. It has a tolerance of 5%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

