Microchip TechnologyLR745N8-GSpezialisierte Stromversorgungs-ICs und -Module
SMPS Start up Circuit 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SMPS Start up Circuit | |
| 35 to 450 | |
| 0.004 | |
| 35 | |
| 450 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6(Max) |
| Verpackungsbreite | 2.6(Max) |
| Verpackungslänge | 4.6(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-89 |
| 4 |
Simplify your power management system by implementing this LR745N8-G specialized power IC from Microchip Technology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This USB PWM controller has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

