Microchip TechnologyLR8K4-GLinear Regulators
Standard Regulator Pos 1.2V to 438V 0.01A 3-Pin(2+Tab) TO-252 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±5 | |
| Adjustable | |
| 1.2 to 438 | |
| 0.01 | |
| 13.2 | |
| 450 | |
| 0.01%/V | |
| 3% | |
| 2500 | |
| 50°C/W | |
| 6.25°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.39(Max) |
| Verpackungsbreite | 6.1 |
| Verpackungslänge | 6.73(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-252 |
| 3 | |
| Leitungsform | Gull-wing |
Maintain a steady voltage level with this standard LR8K4-G linear regulator from Microchip Technology. It has an overall accuracy of ±5 %. This device has a maximum power dissipation of 2500 mW. This voltage regulation device's single output can produce a current up to 0.01 A. With a small input voltage of 13.2 V and a max of 450 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.2 to 440 V, this is power management at its best. By operating at a load regulation of 3% and line regulation of 0.01%/V you can provide a constant voltage at your output. Its maximum power dissipation is 2500 mW. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

