Microchip TechnologyLR8N8-GLinear Regulators

Standard Regulator Pos 1.2V to 438V 0.01A 4-Pin(3+Tab) SOT-89 T/R

Use the standard LR8N8-G linear regulator from Microchip Technology to maintain a constant output voltage. It has an overall accuracy of ±5 %. This device has a maximum power dissipation of 1600 mW. This voltage regulation device's single output can produce a current up to 0.01 A. By only needing an input voltage of 13.2 V with a maximum of 450 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 440 V, this is power management at its best. At a load regulation of 3% and line regulation of 0.01%/V a constant current can be produced at the output of your circuit. Its maximum power dissipation is 1600 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.

Import TariffMay apply to this part

1.649 Stück: morgen versandbereit

    Total0,66 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2341+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      1649
      Country Of origin:
      Taiwan
         
      • Price: 0,6612 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2341+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.649 Stück
      • Price: 0,6612 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.