Reduced Price
IRCLRC-LR1206LF-01-R030-GWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 0.03 Ohm 2% 0.5W(1/2W) 500ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 30m | |
| 2% | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 150 | |
| 500 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.63 | |
| 0.8 | |
| Surface Mount |
Use this LRC-LR1206LF-01-R030G fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 30m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long, 0.8 mm tall and 1.63 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 2%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

