IRCLRC-LRF3W-01-R009-FWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1225 0.009 Ohm 1% 3W ±100ppm/°C Wide Terminal SMD
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 9m | |
| 1% | |
| Yes | |
| 3 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 1225 | |
| Wide Terminal | |
| 4 | |
| SMD | |
| Rectangular | |
| 1225 | |
| 3.25 | |
| 6.5 | |
| 0.94 | |
| 0.065 | |
| Surface Mount |
The LRC-LRF3W-01-R009-F fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This part has a power rating of 3 W. This product has a resistance value of 9m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology. The LRC-LRF3W-01-R009-F part has a wide terminal termination style. This product is 3.18 mm long, 0.76 mm tall and 6.35 mm deep. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

