Welwyn ComponentsLRF2512-R022FWWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2512 0.022 Ohm 1% 2W 900ppm/°C Pad SMD T/R Automotive AEC-Q200

The LRF2512-R022FW fixed single surface-mount resistor from Welwyn (TT electronics) makes it easy to add resistors to your circuit board. This durable part has a power rating of 1.5 W. This product has a resistance value of 22m Ohm. It is also complete with current sensing technology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 6.5 mm long, 0.8 mm tall and 3.25 mm deep. It has a tolerance of 1%. This device utilizes thick film technology.

1.800 Stück: Versand in vsl. 2 Tagen

    Total986,94 €Price for 1800

    • (1800)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2549+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Great Britain
      • In Stock: 1.800 Stück
      • Price: 0,5483 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.