Mean Well EnterprisesLRS-150-15AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 15V 10A 150W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 10 | |
| 150 | |
| 85 | |
| 264 | |
| 240 | |
| 370 | |
| 4000VAC | |
| 0.5% | |
| 0.5% | |
| 3(Typ) | |
| 47 to 63 | |
| ±1 | |
| 88.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 480 | |
| Befestigung | Chassis |
| Verpackungshöhe | 30 mm |
| Verpackungsbreite | 97 mm |
| Verpackungslänge | 159 mm |
| Leiterplatte geändert | 7 |
| 7 |
Ensure optimal performance of your electronic device with the use of this LRS-150-15 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 15 V and maximum output power of 150 W. This part's single output can handle a current up to 10 A. This part has a temperature range of -30 °C to 70 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

