Mean Well EnterprisesLRS-150F-48AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 48V 3.3A 158.4W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 3.3 | |
| 158.4 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3750VAC | |
| 0.5% | |
| 0.5% | |
| 2.8(Typ) | |
| 47 to 63 | |
| ±1 | |
| 90(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 200mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 480 | |
| Befestigung | Chassis |
| Verpackungshöhe | 30 mm |
| Verpackungsbreite | 97 mm |
| Verpackungslänge | 159 mm |
| Leiterplatte geändert | 7 |
| 7 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this LRS-150F-48 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of Orange V. This part can handle a current up to 630 A.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

