Mean Well EnterprisesLRS-35-24AC-DC-Spannungsversorgung

AC/DC Power Supply Single-OUT 24V 1.5A 36W 5-Pin

Your electronic devices will need this LRS-35-24 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 24 V and maximum output power of 36 W. This part's single output can handle a current up to 1.5 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.

Import TariffMay apply to this part

Auf Lager: 976 Stück

Regional Inventory: 250

    Total11,24 €Price for 1

    250 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      18 Wochen
      • In Stock: 250 Stück
      • Price: 11,2405 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2331+
      Manufacturer Lead Time:
      25 Wochen
      • In Stock: 726 Stück
      • Price: 11,2405 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.