Mean Well EnterprisesLRS-350-3.3AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 3.3V 60A 198W 9-Pin
Note: Not suitable for usage within EU-countries due to non-compliance to harmonics current regulation EN6100-3-2
| Compliant | |
| EAR99 | |
| Active | |
| LRS-350-3.3 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 60 | |
| 198 | |
| 90|180 | |
| 132|264 | |
| 240 | |
| 370 | |
| 3750VAC | |
| 0.5% | |
| 2.5% | |
| 6.8(Typ) | |
| 47 to 63 | |
| ±4 | |
| 79.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 760 | |
| Befestigung | Chassis |
| Verpackungshöhe | 30 mm |
| Verpackungsbreite | 115 mm |
| Verpackungslänge | 215 mm |
| Leiterplatte geändert | 9 |
| 9 |
Power your device with direct current by using this LRS-350-3.3 AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 3.3 V and maximum output power of 198 W. This part's single output can handle a current up to 60 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

