Mean Well EnterprisesLRS-50-3.3AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 3.3V 10A 33W 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 10 | |
| 33 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 373 | |
| 4000VAC | |
| 0.5% | |
| 2% | |
| 0.95(Typ) | |
| 47 to 63 | |
| ±3 | |
| 80(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 230 | |
| Befestigung | Screw |
| Verpackungshöhe | 30 mm |
| Verpackungsbreite | 82 mm |
| Verpackungslänge | 99 mm |
| Leiterplatte geändert | 5 |
| 5 |
Ensure your electronic devices operate by using this LRS-50-3.3 AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 3.3 V and maximum output power of 33 W. This part's single output can handle a current up to 10 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

