SamtecLS2-115-02-F-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket and Terminal Strip SKT/HDR 30 POS 2mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket and Terminal Strip | |
| SKT/HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3.2/Contact | |
| 475VAC | |
| -55 | |
| 125 | |
| Tube | |
| 31.57 | |
| 6.83 | |
| 8.38 | |
| Surface Mount |
Mounting this socket and terminal strip LS2-115-02-F-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT/HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 475 VAC. This is a 2-row connector. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 31.57 mm long, 8.38 mm tall and 6.83 mm deep. This connector has an operating temperature of -55 to 125 °C. LS2-115-02-F-D is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

