SamtecLS2-130-01-L-D-RA1Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket and Terminal Strip SKT/HDR 60 POS 2mm Solder RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket and Terminal Strip | |
| SKT/HDR | |
| 60 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 3.2/Contact | |
| 475VAC | |
| -55 | |
| 125 | |
| Tube | |
| 61.57 | |
| 10.13 | |
| 5.27 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket and terminal strip LS2-130-01-L-D-RA1 header connector from Samtec. This SKT/HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. Its pitch is 2 mm. It has a right angle body orientation. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. LS2-130-01-L-D-RA1 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 61.57 mm long, 5.27 mm tall and 10.13 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

