TDK-Lambda AmericasLS200-7.5AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 7.5V 26.7A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Silver | |
| AC/DC | |
| 1 | |
| Fixed | |
| 7.5 | |
| 26.7 | |
| 85 | |
| 264 | |
| 120 | |
| 373 | |
| 20mV | |
| 40mV | |
| 3.5(Typ) | |
| 47 to 63 | |
| 77 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV | |
| No | |
| -25 | |
| 70 | |
| Befestigung | Chassis |
| Verpackungshöhe | 41 mm |
| Verpackungsbreite | 98 mm |
| Verpackungslänge | 199 mm |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this LS200-7.5 AC to DC power supply from TDK-Lambda. It has a voltage of 7.5 V. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

