| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 2.5@±15V | |
| ±3 | |
| ±5|±9|±12 | |
| ±15 | |
| 0.02@±15V | |
| 0.15@±15V | |
| 1.2@±15V | |
| Dual | |
| 1.5@±15V | |
| 18@±15V | |
| 100 | |
| 90 | |
| 3 | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier LS204IDT OP amp from STMicroelectronics produces a large amount of gain. Its typical dual supply voltage is ±5|±9|±12 V, with a minimum of ±3 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 105 °C. It has 2 channels per chip. This device uses dual power supplies. This device utilizes bipolar technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

