VishayLS4150GS08Gleichrichter
Diode Small Signal Switching Si 50V 0.6A 2-Pin Quadro MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Max. DC-Sperrspannung (V) | 50 |
| Single | |
| 50 | |
| 0.6 | |
| 4 | |
| 1@0.2A | |
| 0.1 | |
| 500 | |
| 4 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5 |
| Verpackungsbreite | 1.7 |
| Verpackungslänge | 3.5 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | Quadro MELF SOD-80 |
| 2 |
Switch from an AC voltage to a DC voltage using a small signal switching diode LS4150GS08 rectifier from Vishay. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.6 A. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

