TDK-Lambda AmericasLS75-5AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 5V 12A 75W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Grey | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 12 | |
| 75 | |
| 88 | |
| 264 | |
| 125 | |
| 373 | |
| 3000VAC | |
| 20mV | |
| 40mV | |
| 1.6 | |
| 47 to 63 | |
| 79(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV | |
| No | |
| -25 | |
| 70 | |
| 410 | |
| Befestigung | Chassis |
| Verpackungshöhe | 38 mm |
| Verpackungsbreite | 98 mm |
| Verpackungslänge | 129 mm |
| Leiterplatte geändert | 5 |
| 5 |
Ensure your electronic devices operate by using this LS75-5 AC to DC power supply from TDK-Lambda. It has a voltage of 5 V. This part's single output can handle a current up to 12 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

