HoneywellLSA3K-1BBegrenzungsschalter
Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| Heavy Duty | |
| Side Roller Lever | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| Screw Mount | |
| Conduit | |
| 15° | |
| 60° | |
| -12 | |
| 121 |
This heavy duty LSA3K-1B limit switch from Honeywell is operated by the motion of a machine part or in the presence of an object. It has a SPDT configuration. LSA3K-1B is housed in zinc die cast. This limit switch has an operating temperature range of -12 °C to 121 °C. The LSA3K-1B limit switch has a conduit termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

