SamtecLSHM-120-02.5-L-DV-A-N-K-TRSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket and Terminal Strip HDR/SKT 40 POS 0.5mm Solder ST Top Entry SMD Razor Beam™ T/R

Support physical configuration options for jumper posts by mounting this socket and terminal strip LSHM-120-02.5-L-DV-A-NKTR header connector from Samtec. This HDR/SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 0.5 mm. This device has a maximum current rating of 2 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. LSHM-120-02.5-L-DV-A-NKTR is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 14.7 mm long, 3.95 mm tall and 4.98 mm deep.

9 Stück: morgen versandbereit

    Total3,68 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1742+
      Manufacturer Lead Time:
      1 Woche
      Minimum Of :
      1
      Maximum Of:
      9
      Country Of origin:
      Vereinigte Staaten von Amerika
         
      • Price: 3,6756 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1742+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 9 Stück
      • Price: 3,6756 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.