6-axis IMU (inertial measurement unit): always-on 3-axis accelerometer and 3-axis gyroscope with ISPU (intelligent sensor processing unit).
Key Features and Benefits:
- • 3-axis accelerometer with selectable full scale: ±2/±4/±8/±16 g
- • 3-axis gyroscope with selectable full scale: ±125/±250/±500/±1000/±2000 dps
- • Embedded ISPU: ultra-low-power, high-performance programmable core to execute signal processing and AI algorithms in the edge for a seamless digital life experience
- • Low-power consumption: 0.59 mA in high-performance mode, 0.46 mA in low power mode (gyroscope + accelerometer only, ISPU not included)
- • Low noise: 70 μg/√Hz in high-performance mode
- • Sensor hub feature to efficiently collect data from additional external sensors (up to 4 external sensors)
Applications:
- • Robotics
- • Medical
- • Wearables
- • AI
Related Products:
X-NUCLEO-IKS4A1
STEVAL-MKBOXPRO
X-NUCLEO-IKS4A1
STEVAL-MKI229A
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.86(Max) |
| Verpackungsbreite | 2.5 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | LGA |
| Lieferantenverpackung | VFLGA |
| 14 |
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

