| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Surge Protection Module | |
| -45 | |
| 85 | |
| 125 | |
| -40 | |
| Befestigung | Screw |
| Verpackungshöhe | 32.5 mm |
| Verpackungsbreite | 48.7 mm |
| Verpackungslänge | 64 mm |
| Leiterplatte geändert | 3 |
| 3 |
Are you worried about surges for your electronics and appliances? This lightning LSP05277P surge suppressor from Littelfuse, will put you to ease. Its maximum surge current is 10kA. This surge suppressor has an operating temperature range of -45 °C to 85 °C. This surge suppressor is cable-mounted, perfect if your design needs to connect to an outside cable housing. This product is 48 mm long, 30 mm tall and 48 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

