| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Surge Protection Module | |
| -45 | |
| 85 | |
| 110 | |
| -45 | |
| Befestigung | Screw |
| Verpackungshöhe | 32.5 mm |
| Verpackungsbreite | 48.7 mm |
| Verpackungslänge | 64 mm |
| Leiterplatte geändert | 5 |
| 5 |
Protect your electronics and appliances with the help of this LSP10240S surge lightning suppressor manufactured from Littelfuse. Its maximum surge current is 10kA. This surge suppressor has a minimum operating temperature of -45 °C and a maximum of 85 °C. This surge suppressor is cable-mounted, perfect if your design needs to connect to an outside cable housing. This product is 48 mm long, 30 mm tall and 48 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

