SamtecLSS-120-02-F-DV-A-K-TRSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket and Terminal Strip SKT/HDR 40 POS 0.635mm Solder ST Top Entry SMD T/R

Mount this socket and terminal strip LSS-120-02-F-DV-A-K-TR header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT/HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.635 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1.7 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 17.45 mm long, 7.49 mm tall and 4.6 mm deep. LSS-120-02-F-DV-A-K-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part

2.100 Stück: morgen versandbereit

    Total895,72 €Price for 350

    • (350)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2515+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Costa Rica
      • In Stock: 2.100 Stück
      • Price: 2,5592 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.