SamtecLSS-130-01-L-DV-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Socket and Terminal Strip SKT/HDR 60 POS 0.635mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket and Terminal Strip | |
| SKT/HDR | |
| 60 | |
| 2 | |
| Solder | |
| 0.635 | |
| Straight | |
| 1.7/Contact | |
| 424VDC|300VAC | |
| -55 | |
| 125 | |
| Tray | |
| 23.8 | |
| 4.6 | |
| 4.5 | |
| Surface Mount |
Use this socket and terminal strip LSS-130-01-L-DV-A header connector from Samtec where IDC ribbon cables are used. This SKT/HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 0.635 mm. This device has a maximum current rating of 1.7 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 23.8 mm long, 4.5 mm tall and 4.6 mm deep. LSS-130-01-L-DV-A is housed in black liquid crystal polymer.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

