SamtecLSS-140-03-L-DV-ASteckverbinderleisten und Leiterplattenbuchsen

Conn Socket and Terminal Strip SKT/HDR 80 POS 0.635mm Solder ST SMD Tray

Samtec's socket and terminal strip LSS-140-03-L-DV-A header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT/HDR connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 0.635 mm. This is a 2-row connector. This device has a maximum current rating of 1.7 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. LSS-140-03-L-DV-A is housed in black liquid crystal polymer. It uses the solder termination method. This product is 30.15 mm long, 5.49 mm tall and 4.6 mm deep. This connector has an operating temperature of -55 to 125 °C.

Auf Lager: 37 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.