SamtecLST-106-07-T-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket and Terminal Strip SKT/HDR 12 POS 2.54mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket and Terminal Strip | |
| SKT/HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6/Contact | |
| -55 | |
| 105 | |
| 100 | |
| Bulk | |
| 15.75 | |
| 5.84 | |
| 11.05 | |
| Through Hole |
This socket and terminal strip LST-106-07-T-D header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT/HDR connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 6 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 15.75 mm long, 11.05 mm tall and 5.84 mm deep. LST-106-07-T-D is housed in black glass filled polyester.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

