HoneywellLSV1ABegrenzungsschalter
Switch Limit N.O./N.C. SPDT Adjustable Top Plunger Screw Mount 10A 24VDC 17.8N Linear Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Heavy Duty | |
| Adjustable Top Plunger | |
| Linear | |
| N.O./N.C. | |
| SPDT | |
| 10@24VDC | |
| 50000000 | |
| 17.8 | |
| Screw Mount | |
| Conduit | |
| 1.78mm | |
| 4.83mm | |
| -12 | |
| 93 | |
| 41.1 | |
| 44.5 | |
| 129.8 |
By activating through the motion or presence of another object, this heavy duty LSV1A limit switch from Honeywell can provide you specific information based on the switch's position. LSV1A is housed in zinc die cast. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 24VDC. This limit switch has an operating temperature range of -12 °C to 93 °C. The LSV1A limit switch has a conduit termination style. This product is 41.1 mm long, 129.8 mm tall and 44.5 mm deep. The maximum DC voltage rating is 24 VDC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

