HoneywellLSXA4LBegrenzungsschalter

Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit

By activating through the motion or presence of another object, this explosion proof LSXA4L limit switch from Honeywell can provide you specific information based on the switch's position. LSXA4L is housed in zinc die cast. This device has a maximum current rating of 10 A @ 24VDC. It has a DPDT configuration. This limit switch has a minimum operating temperature of -12 °C and a maximum of 121 °C. The LSXA4L limit switch has a conduit termination style. This product is 76.2 mm long, 146.3 mm tall and 74.4 mm deep. The maximum DC voltage rating is 24 VDC.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    8 Wochen
    • Price: 604,4492 €
    1. 10+604,4492 €
    2. 25+564,3698 €
    3. 100+558,7224 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.