HoneywellLSYUB1A13Begrenzungsschalter
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| Heavy Duty | |
| Side Rotary | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| Screw Mount | |
| Conduit | |
| 5° | |
| 70° | |
| -40 | |
| 121 |
The heavy duty LSYUB1A13 limit switch from Honeywell can provide your processor with information on the location or motion of the device based on electro-mechanical connections. It has a SPDT configuration. LSYUB1A13 is housed in zinc die cast. This limit switch has a minimum operating temperature of -40 °C and a maximum of 121 °C. The LSYUB1A13 limit switch has a conduit termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

