Analog DevicesLT1761ES5-3.3#TRMPBF Linear Technology Voltage RegulatorLinear Regulators
LDO Regulator Pos 3.3V 0.1A Automotive 5-Pin TSOT-23 T/R
Linear Technology LT1761ES5-3.3#TRMPBF Product Description
The LT1761es5-3.3#TRMPBF by linear tech is a configuration of their LT1761 micropower low noise low dropout regulator series. As a distinguishing factor of this series, the quiescent current does not rise in dropout and this LDO can supply 100mA of output current with a dropout voltage of 300mV. This LDO regulator series is designed for use in battery-powered applications given their low 20uA quiescent current capabilities, making it perfect for cell phones and other battery powered systems.
LT1761ES5-3.3#TRMPBF by Linear Technology Product Video
Product Aliases for LT1761ES5-3.3#TRMPBF
Common product aliases for the LT1761ES5-3.3#TRMPBF include lt1761es5-3.3, LT1761ES5-3.3#TRMPBFCT, and LT1761ES533TRMPBF. This product is part of the LT1761 family of products.
The LT1761ES5-3.3#TRMPBF is associated with the following product categories: linear regulator, voltage regulator, integrated circuit, LDO voltage regulator, LDO regulator, low dropout regulator, 3.3v LDO voltage regulator, low drop out linear regulator. Arrow Electronics carries a wide variety of products within these categories.
Certified Linear Technology Distributor
Arrow Electronics is a certified Linear Technology distributor, offering a variety of products. Sometimes referred to as Linear Tech, and associated with Analog Devices, Linear Technology, products include Linear Tech voltage regulators and Linear Tech LDO regulators. Arrow Electronics is an official source for Linear Tech datasheets schematics, and other product documentation.
LT1761ES5-3.3#TRMPBF Linear Technology Datasheet
Download LT1761ES5-3.3#TRMPBF Datasheet
Datasheet Snippet: The LT®1761 series are micropower, low noise, low dropout regulators. With an external 0.01μF bypass capacitor, output noise drops to 20μVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 20μA quiescent current makes them an ideal choice. In shutdown, quiescent current drops to less than 0.1μA. The devices are capable of operating over an input voltage from 1.8V to 20V, and can supply 100mA of output current with a dropout voltage of 300mV. Quiescent current is well controlled, not rising in dropout as it does with many other regulators.
If looking for a different Linear Technology datasheet, voltage regulator datasheet, or linear regulator datasheet, please view our comprehensive library of Arrow Electronics datasheets.
LT1761ES533TRMPBF Specifications
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5(Typ) | |
| Fixed | |
| 3.3 | |
| 0.1 | |
| 1.8 | |
| 20 | |
| 0.15@1mA|0.22@10mA|0.28@50mA|0.35@100mA | |
| 10mV | |
| 40mV | |
| 2.2 | |
| 250°C/W | |
| Current Limit|Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 1.63 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | TSOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

