Analog DevicesLT1785CS8#PBFBusleitungs-Transceivern

Half-Duplex and Full-Duplex bus transceivers for RS485 and RS422 with high input impedance, no damage or latch-up from ESD, multiple protection methods, and guaranteed operating to 125°C.

The LT1785CS8#PBF are Half-Duplex and Full-Duplex bus transceivers that are designed to work with the RS485 and RS422 bus specifications. The high-input impedance allows for up to 128 nodes and the LT1785CS8#PBF is capable of driving low cost low impedance cables. The LT1785 incorporates multiple protection circuits, including no damage or latch-up to ESD, short-circuit protection on all outputs, thermal shutdown protection, and is capable of withstanding voltage faults up to ±60 V. The LT1785 is also capable of data rates of 250 kbaud with 128 nodes, has guaranteed operation to 125°C, and has controlled slew rates for controlling EMI. The LT1785 also integrates a fail-safe whereby receiver inputs are assumed to be high for shorted, open, or inactive data lines. 

Drawings / Package

 Key Features

• Data rate of up to 250 kbaud with 128 nodes

• No damage or latch-up in ESD scenarios

• Controlled slew rates

• Guaranteed operation to 125°C

• Overvoltage protection up to ±60 V

• Can drive cable impedances as low as 72 Ω

General Applications

• Industrial Control Data Networks

• CAN Bus Applications

• HVAC Controls

Evaluation Board

The LT1785 can be evaluated with the EVAL-RS485HDEBZ .

 

Auf Lager: 7.593 Stück

Regional Inventory: 4.300

    Total318,11 €Price for 100

    4.300 auf Lager: morgen versandbereit

    • (100)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2519+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Thailand
      • In Stock: 4.300 Stück
      • Price: 3,1811 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2535+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 3.293 Stück
      • Price: 6,4677 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.