Analog DevicesLT8228IFE#PBFDC-DC-Wandler
DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz 38-Pin TSSOP EP Tube
The LT8228 from Analog Devices is a 100V bidirectional constant-current or constant-voltage synchronous buck or boost controller with independent compensation network.
The direction of the power flow is automatically determined by the LT8228 or externally controlled. The input and output protection MOSFETs protect against negative voltages, control inrush currents and provide isolation between terminals under fault conditions such as switching MOSFET shorts. In buck mode, the protection MOSFETs at the V1 terminal prevents reverse current. In boost mode, the same MOSFETs regulate the output inrush current and protects itself with an adjustable timer circuit breaker.
The LT8228 offers bidirectional input and output current limit as well as independent current monitoring. Masterless, fault tolerant current sharing allows any LT8228 in parallel to be added or subtracted while maintaining current sharing accuracy. Internal and external fault diagnostics and reporting are available via the FAULT and REPORT pins. The LT8228 is available in a 38-lead TSSOP package.
Applications
-
• Dual Battery Automotive and Industrial Systems
-
• High Power System Backup and Supply Stabilization
-
• “N+1” Redundant, High Reliability Power Supplies
-
• Power Interrupt Protection System
Features and Benefits
-
• Bidirectional Voltage or Current Regulation
-
• Bidirectional Reverse Current Protection
-
• Input and Output Negative Voltage Protection to –60V
-
• Bidirectional Inrush Current Limit and Boost Output Short Protection
-
• Switching MOSFET Short Detection and Protection
-
• 10V Gate Drive
-
• Wide Input and Output Voltage Range Up to 100V
-
• Feedback Voltage Tolerance: ±1.0% Over Temperature
-
• Bidirectional Programmable Current Regulation and Monitoring
-
• Extensive Self-Test, Diagnostics and Fault Reporting
-
• Programmable Fixed or Synchronizable Switching Frequency: 80kHz to 600kHz
-
• Programmable Soft-Start and Dynamic Current Limit
-
• Masterless, Fault Tolerant Current Sharing
Block Diagrams and Tables
Related Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down|Step Up | |
| 0 to 100 | |
| 600 | |
| 6 | |
| 100 | |
| 6 to 100 | |
| 0.214(Typ) | |
| 3.7 | |
| 80 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 9.8(Max) |
| Leiterplatte geändert | 38 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP EP |
| 38 | |
| Leitungsform | Gull-wing |
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

