25-50% Rabatt

Analog DevicesLT8374RUFM#WPBFLED-Treiber

LED Driver 12 Segment Automotive AEC-Q100 16-Pin QFN EP Tube

The LT8374/LT8374-1 devices feature fixed-frequency and peak current control. The LED current is programmed by a resistor from CTRL pin to ground or by applying a PWM signal to the CTRL pin. The current sense amplifier has a wide common mode range from 0V to VIN, making the LT8374 ideal for matrix applications. An output voltage limit can be set with a resistor from ISP pin to FB pin.

The switching frequency is set at 330kHz/2MHz and can be synchronized to an external clock applied to the SYNC/SPRD pin. With the optional spread-spectrum frequency modulation enabled, the frequency varies from 100% to 125% to reduce EMI.

Additional features include an optional 0.2nF/0.9nF internal compensation capacitor and thermal shutdown.



Key Features and Benefits


  • •  Low Component Count and Simple Solution
  • •  Wide Input Voltage Range: 6.5V to 60V
  • •  0V to 59V LED String Voltage
  • •  ±3% LED Current Regulation
  • •  Spread-Spectrum Frequency Modulation
  • •  Internal Compensation Capacitor
  • •  20:1 Analog, Duty Cycle or PWM LED Current Control
  • •  330kHz/2MHz Fixed Internal Frequency (LT8374/LT8374-1)
  • •  External Frequency Synchronization
  • •  4mm × 4mm 16-Pin Side Solderable QFN Package
  • •  AEC-Q100 Qualified for Automotive Applications


Applications


  • •  Automotive Lighting
  • •  Matrix LED Lighting
  • •  General Purpose LED Driver
  • •  Current Sources


Evaluation Board

The LT8374/LT8374-1 can be evaluated with the EVAL-LT8374-AZ.


82 Stück: morgen versandbereit

    Total1,65 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2232+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Thailand
      • In Stock: 82 Stück
      • Price: 1,6498 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.