Analog DevicesLTC4373IDD#PBFOR-Controllere
OR Controller N-Channel Single 8-Pin DFN EP Tube
LTC4372/73: Low Quiescent Current Ideal Diode Controllers
The LTC4372/73 feature low operating current (5uA) and shutdown current (0.5uA) to increase efficiency in applications where the ideal diode is used for intermittent loads or always-on standby channels, such as in battery powered applications in portable instrumentation, automotive and renewable energy fields.
The LTC4372/73 differ in a secondary technical function:
● LTC4372: The LTC4372 shutdown function reduces the quiescent current to 0.5µA (lead part)
● LTC4373: The LTC4373 has a UV pin for undervoltage monitoring while the UVOUT pin provides hysteresis adjustment and status information.
Low quiescent current Ideal Diode Controllers for battery powered applications
● Reduce power dissipation using an external n-channel MOSFET instead of a diode
● Low quiescent current minimizes power consumption and conserves energy
● Wide operating voltage range: 2.5V to 80V
Key Features and Benefits
● Reduces Power Dissipation by Replacing a Power Schottky Diode with an external N-Channel MOSFET
● Low Quiescent Current: 5µA Operating, 0.5µA Shutdown minimizes power loss and conserves energy, which is especially important in battery powered automotive and portable applications
● Wide Operating Voltage Range: 2.5V to 80V supports positive high voltage rails or the return path of -48V rails. Operates through automotive cold crank applications.
Applications
● Automotive: cold crank, battery, blocking diode, ideal diode
● Consumer: portable applications, prosumer
● Instrumentation: industrial battery powered applications
● Aerospace and Defense: ADEF battery powered applications
Evaluation Board
The LTC4372/73 can be evaluated with the DC2969A-A and DC2969A-B.
Featured Products
LTC4372CDD#PBF
LTC4372CDD#TRPBF
LTC4372CMS8#PBF
LTC4372CMS8#TRPBF
LTC4372HDD#PBF
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| N-Channel | |
| 1 | |
| 500000 | |
| 500 | |
| 2.5 | |
| 80 | |
| 0.03 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 8 | |
| Leitungsform | No Lead |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

