Analog DevicesLTC6373IDFM#PBFInstrumentenverstärker
INST Amp Single ±18V 12-Pin DFN EP Tube
The user can easily program the gain to one of seven available settings through a 3-bit parallel interface (A2 to A0). The 8th state puts the part in shutdown which reduces the current consumption to 250μA.
Fully-differential programmable gain In-Amp for data acquisition systems
- • Ultra-high input impedance enables sensor agnostic interface
- • Programmable gains, including attenuation options
- • Drives ADCs directly, reducing components, power, and design time
Key Features and Benefits
- • Ultra-High input impedance enabling sensor agnostic interface, easy interface with any sensor without signal error
- • Platform enabling front end provided by programmable gains and low input bias current
- • Drive many ADI's ADC's directly reducing components, power consumption, and design time
Applications
- • Instrumentation: Electrical Test and Measurement, ATE
- • Industrial Automation: process control
- • Aerospace and Defense: DAQ
- • Energy: DAQ
Block Diagrams and Tables
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 80 | |
| 92 | |
| 0.092 | |
| ±18 | |
| 30 to 50 | |
| ±4.5 | |
| ±15|±12|±9|±5 | |
| ±18 | |
| 0 | |
| 4.75@±15V | |
| 40 | |
| 5000000(Typ)@5V | |
| Dual | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) mm |
| Verpackungsbreite | 4 mm |
| Verpackungslänge | 4 mm |
| Leiterplatte geändert | 12 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 12 |
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

