Analog DevicesLTC7803JUD#WPBFDC-DC-Wandler
DC/DC Cntrlr Single-OUT Step Down 3000kHz Automotive AEC-Q100 16-Pin QFN EP Tube
LTC7803: 40 V, Low IQ Synchronous Step-Down Controller
The single output LTC7803 showcase the latest technology in switching regulator step-down DC/DC controllers. All products feature up to 3 MHz operating switching frequency and very low IQ, along with PassThru/100% duty cycle capability and spread spectrum frequency modulation.
40 V Low IQ, 3 MHz Synchronous Step-Down Controller with Spread Spectrum
Key Features and Benefits
- PassThru/100% duty cycle capability allows output voltages to stay in regulation longer when powered from a discharging battery
- Very low IQ increases battery run-time during standby mode
- High power onboard gate drives drive external MOSFETs with low switching loss for increased efficiency
Applications
- Automotive: Auto connect and Sensing
- Industrial Automation: Connected motion and robotics
- Instrumentation and Measurement: ATE
- Aerospace and Defense: Radar
Evaluation Board
- The LTC7803 can be evaluated with the DC2834A.
Block Diagrams and Tables



| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| Step Down | |
| 0.8 to 40 | |
| 3000 | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 0.012(Typ) | |
| 100 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 16 | |
| Leitungsform | No Lead |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

