SamtecLTMM-110-02-G-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Key/Center Slot | |
| 2 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 22.39 | |
| 6.51 | |
| 4.8 | |
| Through Hole |
Thanks to Samtec's shrouded LTMM-110-02-G-D header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. LTMM-110-02-G-D is housed in black nylon. It uses the solder termination method. This product is 22.39 mm long, 4.8 mm tall and 6.51 mm deep. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

