SamtecLTMM-112-02-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 24 POS 2mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Key/Center Slot | |
| 2 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 26.39 | |
| 6.51 | |
| 4.8 | |
| Through Hole |
Mounting this shrouded LTMM-112-02-S-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. LTMM-112-02-S-D is housed in black nylon. This connector has an operating temperature of -55 to 125 °C. This product is 26.39 mm long, 4.8 mm tall and 6.51 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

