SamtecLTMM-120-02-L-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 40 POS 2mm Solder RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| Center Key/Center Slot | |
| 2 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 42.39 | |
| 8.32 | |
| 4.8 | |
| Through Hole |
Mounting this shrouded LTMM-120-02-L-D-RA header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2 mm. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 42.39 mm long, 6.51 mm tall and 8.32 mm deep. LTMM-120-02-L-D-RA is housed in black nylon. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

