VishayLTO050F47R00FTE3Widerstand, fest, Einzeldurchsteckloch
Res Thick Film 47 Ohm 1% 2.5/50W ±150ppm/°C Molded TO-220 RDL Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| LTO050F47R00FTE3 | |
| Automotive | No |
| PPAP | No |
| 47 | |
| 1% | |
| 500 | |
| 2.5|50 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±150 | |
| 25 to 150 | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 5.08 | |
| Not Formed | |
| Tube | |
| TO-220 | |
| Rectangular | |
| TO-220 | |
| 10.4 | |
| 3.2 | |
| 16.2 | |
| 2 | |
| 0.8 | |
| 9.2 | |
| 19.7 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this LTO050F47R00FTE3 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 47 Ohm. This durable part has a power rating of 50 W. Its temperature coefficient is ±150 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 5.08 mm. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 10.4 mm long, 16.2 mm tall and 3.2 mm deep. The LTO050F47R00FTE3 part has a radial termination style. It has a tolerance of 1%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

