onsemiLV4904V-MPB-EAudioverstärker
Audio Amp Speaker 2-CH Stereo 14W Class-D 44-Pin SSOP-J EP Fan-Fold
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.1%@8Ohm@1W | |
| Differential | |
| 2-Channel Stereo | |
| 1(Min)@3.3V/13V | |
| 3|8 | |
| 3.3|13 | |
| 3.6|20 | |
| 60@3.3V/13V | |
| 30@3.3V/13V | |
| Dual | |
| 14x2@8Ohm | |
| -30 | |
| 70 | |
| Fan-Fold | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5 |
| Verpackungsbreite | 5.6 |
| Verpackungslänge | 15 |
| Leiterplatte geändert | 44 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP-J EP |
| 44 | |
| Leitungsform | Gull-wing |
Implement this LV4904V-MPB-E class D amplifier from ON Semiconductor to amplify and buffer audio signals to drive a low impedance, inductive speaker load. This audio amplifier can handle a current up to 1(Min)@3.3V/13V mA. It has a single input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 2-channel stereo output. Its typical dual supply voltage is 3.3|13 V, with a minimum of 3|8 V and maximum of 3.6|20 V. This audio amplifier has a minimum operating temperature of -30 °C and a maximum of 70 °C. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.