onsemiLV5768M-TLM-HDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 8.5V to 42V Synchronous Step Down Single-Out 14-Pin MFP-S T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 80 to 500 | |
| Yes | |
| 1 | |
| 8.5 | |
| 42 | |
| 8.5 to 42 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5 mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 8 mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MFP-S |
| 14 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down LV5768M-TLM-H DC to DC converter from ON Semiconductor. With a small input voltage of 8.5 V and a max of 42 V, this will supply sufficient power to your circuit. Its switching regulator has a frequency of 80 to 500 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

