| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| 5 | |
| 9.5 | |
| 9.5 to 16.5 | |
| 16.5 | |
| 8 | |
| 1050 | |
| -40 | |
| 105 | |
| Fan-Fold | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3 |
| Verpackungsbreite | 5.6 |
| Verpackungslänge | 9.75 |
| Leiterplatte geändert | 30 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 30 | |
| Leitungsform | Gull-wing |
ON Semiconductor brings you their latest brush LV8136V-MPB-H stepper motor driver, a great tool to use when automation of your motor-controlled devices is required. With an output that has a voltage of 5 V, this is power management at its best. This device has a minimum operating supply voltage of 9.5 V and a maximum of 16.5 V. This motor controller has an operating temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

