| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| 5 | |
| 9.5 | |
| 9.5 to 16.5 | |
| 16.5 | |
| 8 | |
| 1050 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3 |
| Verpackungsbreite | 5.6 |
| Verpackungslänge | 9.75 |
| Leiterplatte geändert | 30 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 30 | |
| Leitungsform | Gull-wing |
With this brush LV8136V-TLM-H stepper motor driver by ON Semiconductor, easily automate a wide variety of machines such as hydraulic pumps and linear actuators. With an output that has a voltage of 5 V, this is power management at its best. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 9.5 V and a maximum of 16.5 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

